Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-BA-JJC

DigiKey Part Number
4912-F-BA-JJC-ND
Manufacturer
Manufacturer Product Number
F-BA-JJC
Description
COAX ADAPT F TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Retail Package
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
3.224 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
F Jack, Female Socket
Center Contact Material
Phosphor Bronze
Convert To (Adapter End)
F Jack, Female Socket
Operating Temperature
-40°C ~ 85°C
Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from TYCLON
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.