9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5V0A

DigiKey Part Number
SMCJ5V0ATR-ND - Tape & Reel (TR)
SMCJ5V0ACT-ND - Cut Tape (CT)
SMCJ5V0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5V0A
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0A-E3/57TVishay General Semiconductor - Diodes Division7.844SMCJ5.0A-E3/57TGICT-NDkr.6.47000Direct
SMLJ5.0ABourns Inc.25.602SMLJ5.0ABCT-NDkr.10.71000Similar
In-Stock: 7.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.03200kr.40.32
100kr.2.62480kr.262.48
500kr.2.01814kr.1,009.07
1.000kr.1.82269kr.1,822.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57424kr.4,722.72
6.000kr.1.44912kr.8,694.72
9.000kr.1.38538kr.12,468.42
15.000kr.1.31376kr.19,706.40
21.000kr.1.27136kr.26,698.56
30.000kr.1.23015kr.36,904.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750