
SMCJ5V0A | |
|---|---|
DigiKey Part Number | 2156-SMCJ5V0A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ5V0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Bulk: | 1074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 622 | kr.3.04320 | kr.1,892.87 |
| Unit Price without VAT: | kr.3.04320 |
|---|---|
| Unit Price with VAT: | kr.3.80400 |


