
| SMCJ12CA | |
|---|---|
| DigiKey Part Number | SMCJ12CAFSTR-ND - Tape & Reel (TR) SMCJ12CAFSCT-ND - Cut Tape (CT) SMCJ12CAFSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ12CA | 
| Description | TVS DIODE 12VWM 19.9VC DO214AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12V | |
| Voltage - Breakdown (Min) | 13.3V | |
| Voltage - Clamping (Max) @ Ipp | 19.9V | |
| Current - Peak Pulse (10/1000µs) | 75.4A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.3.34100 | kr.33.41 | 
| 100 | kr.2.72190 | kr.272.19 | 
| 500 | kr.1.98822 | kr.994.11 | 
| 1.000 | kr.1.96941 | kr.1,969.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.47840 | kr.4,435.20 | 
| 6.000 | kr.1.30880 | kr.7,852.80 | 
| 9.000 | kr.1.28262 | kr.11,543.58 | 
| 15.000 | kr.1.23120 | kr.18,468.00 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark