SI3443DV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.069
Unit Price: kr.4.48000
Datasheet

Similar


onsemi
In Stock: 1.047
Unit Price: kr.4.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.968
Unit Price: kr.3.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28.065
Unit Price: kr.3.84000
Datasheet
SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ

SI3443DV

DigiKey Part Number
SI3443DVFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3443DV
Description
MOSFET P-CH 20V 4A SUPERSOT6
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes