Similar
Similar
Similar
Similar

SGS10N60RUFDTU | |
|---|---|
DigiKey Part Number | SGS10N60RUFDTU-ND |
Manufacturer | |
Manufacturer Product Number | SGS10N60RUFDTU |
Description | IGBT 600V 16A TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 16 A 55 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | SGS10N60RUFDTU Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 30 nC |
Packaging Tube | Td (on/off) @ 25°C 15ns/36ns |
Part Status Obsolete | Test Condition 300V, 10A, 20Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 60 ns |
Current - Collector (Ic) (Max) 16 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 30 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 10A | Package / Case TO-220-3 Full Pack |
Power - Max 55 W | Supplier Device Package TO-220F-3 |
Switching Energy 141µJ (on), 215µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF10NB60SD | STMicroelectronics | 782 | 497-16201-5-ND | kr.15.41000 | Similar |
| STGF10NC60KD | STMicroelectronics | 280 | 497-5114-5-ND | kr.10.78000 | Similar |
| STGF19NC60KD | STMicroelectronics | 71 | 497-12595-5-ND | kr.15.85000 | Similar |
| STGF7H60DF | STMicroelectronics | 0 | 497-16017-5-ND | kr.11.98000 | Similar |



