



STGF19NC60KD | |
|---|---|
DigiKey Part Number | 497-12595-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF19NC60KD |
Description | IGBT 600V 16A TO-220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 16 A 32 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF19NC60KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 12A | |
Power - Max | 32 W | |
Switching Energy | 165µJ (on), 255µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 30ns/105ns | |
Test Condition | 480V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 |
| 50 | kr.7.38940 | kr.369.47 |
| 100 | kr.6.63380 | kr.663.38 |
| 500 | kr.5.30758 | kr.2,653.79 |
| 1.000 | kr.4.88121 | kr.4,881.21 |
| 2.000 | kr.4.52264 | kr.9,045.28 |
| 5.000 | kr.4.23336 | kr.21,166.80 |
| Unit Price without VAT: | kr.15.17000 |
|---|---|
| Unit Price with VAT: | kr.18.96250 |

