PZTA42 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Direct


onsemi
In Stock: 31
Unit Price: kr.4.18000
Datasheet

Direct


Infineon Technologies
In Stock: 11.500
Unit Price: kr.1.20460
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.77000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA42

DigiKey Part Number
PZTA42TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZTA42
Description
TRANS NPN 300V 0.5A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZTA42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.384 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.384In Stock
Ships from Flip Electronics