PXTA42,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 108
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.50000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89
PBSS304NX-QX

PXTA42,115

DigiKey Part Number
1727-5394-2-ND - Tape & Reel (TR)
1727-5394-1-ND - Cut Tape (CT)
1727-5394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXTA42,115
Description
TRANS NPN 300V 0.1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXTA42-13Diodes Incorporated10831-DXTA42-13CT-NDkr.4.44000Similar
PZTA42T1Gonsemi0PZTA42T1GOSCT-NDkr.3.93000Similar
SXTA42TADiodes Incorporated0SXTA42CT-NDkr.4.50000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types