Similar
Similar

NC7WP08K8X | |
|---|---|
DigiKey Part Number | NC7WP08K8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WP08K8X |
Description | IC GATE AND 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WP08K8X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US8 |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G08DC,125 | Nexperia USA Inc. | 3.000 | 1727-6869-1-ND | kr.2.47000 | Similar |
| SN74AUP2G08DCUR | Texas Instruments | 42.515 | 296-32271-1-ND | kr.3.11000 | Similar |



