
74AUP2G08DC,125 | |
---|---|
DigiKey Part Number | 1727-6869-2-ND - Tape & Reel (TR) 1727-6869-1-ND - Cut Tape (CT) 1727-6869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08DC,125 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.2.18200 | kr.21.82 |
50 | kr.1.79960 | kr.89.98 |
100 | kr.1.68130 | kr.168.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.34025 | kr.4,020.75 |
6.000 | kr.1.30252 | kr.7,815.12 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |