NC7S04M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.772
Unit Price: kr.0.63000
Datasheet

Direct


Texas Instruments
In Stock: 80.781
Unit Price: kr.0.76000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 6.323
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.131
Unit Price: kr.0.70000
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: kr.5.90000
Datasheet

Similar


Texas Instruments
In Stock: 37.293
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 7.614
Unit Price: kr.5.26000
Datasheet
Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S04M5

DigiKey Part Number
NC7S04M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7S04M5
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7S04M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types