MMSZ5239B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20.750
Unit Price: kr.0.71000
Datasheet

Direct


onsemi
In Stock: 43.712
Unit Price: kr.0.90000
Datasheet

Direct


onsemi
In Stock: 20.019
Unit Price: kr.0.64000
Datasheet

Direct


onsemi
In Stock: 8.892
Unit Price: kr.1.48000
Datasheet

Direct


onsemi
In Stock: 20.066
Unit Price: kr.1.67000
Datasheet

Direct


onsemi
In Stock: 2.501
Unit Price: kr.1.61000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.256
Unit Price: kr.0.77000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 451.051
Unit Price: kr.0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.062
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.869
Unit Price: kr.2.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 53.781
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.965
Unit Price: kr.1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.178
Unit Price: kr.1.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.33220
Datasheet
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5239B

DigiKey Part Number
MMSZ5239BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5239B
Description
DIODE ZENER 9.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC