MMBT6428 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41.881
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 1.646
Unit Price: kr.3.92000
Datasheet

Similar


onsemi
In Stock: 39.935
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 32.398
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 121.441
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 49.900
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: kr.1.22000
Datasheet

Similar


onsemi
In Stock: 50.175
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 4.893
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 9.769
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 2.046
Unit Price: kr.1.22000
Datasheet

Similar


onsemi
In Stock: 8.591
Unit Price: kr.3.73000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 700MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6428

DigiKey Part Number
MMBT6428TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6428
Description
TRANS NPN 50V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 700MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT6428 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
700MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes