


MSD601-RT1G | |
|---|---|
DigiKey Part Number | 488-MSD601-RT1GTR-ND - Tape & Reel (TR) 488-MSD601-RT1GCT-ND - Cut Tape (CT) 488-MSD601-RT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD601-RT1G |
Description | TRANS NPN 50V 0.1A SC-59 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSD601-RT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.76500 | kr.7.65 |
| 100 | kr.0.47200 | kr.47.20 |
| 500 | kr.0.34388 | kr.171.94 |
| 1.000 | kr.0.30234 | kr.302.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24931 | kr.747.93 |
| 6.000 | kr.0.22252 | kr.1,335.12 |
| 9.000 | kr.0.20885 | kr.1,879.65 |
| 15.000 | kr.0.19346 | kr.2,901.90 |
| 21.000 | kr.0.18434 | kr.3,871.14 |
| 30.000 | kr.0.17547 | kr.5,264.10 |
| 75.000 | kr.0.15600 | kr.11,700.00 |
| 150.000 | kr.0.14395 | kr.21,592.50 |
| 300.000 | kr.0.13383 | kr.40,149.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

