LM339AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.723
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 55.145
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 831
Unit Price: kr.2.31000
Datasheet

Similar


onsemi
In Stock: 33.991
Unit Price: kr.1.93000
Datasheet

Similar


onsemi
In Stock: 23.032
Unit Price: kr.2.51000
Datasheet

Similar


onsemi
In Stock: 1.557
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 3.951
Unit Price: kr.2.31000
Datasheet

Direct


Texas Instruments
In Stock: 13.799
Unit Price: kr.2.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.55063
Datasheet

Similar


Diodes Incorporated
In Stock: 3.780
Unit Price: kr.1.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: kr.5.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.417
Unit Price: kr.26.42726
Datasheet

Similar


Texas Instruments
In Stock: 7.307
Unit Price: kr.17.43000
Datasheet

Similar


Texas Instruments
In Stock: 2.433
Unit Price: kr.32.41000
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339AMX

DigiKey Part Number
LM339AMXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM339AMX
Description
IC COMPARATOR 4 GEN PUR 14SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM339AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.752 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.752In Stock
Ships from Flip Electronics