KA78L05AMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.188
Unit Price: kr.2.28000
Datasheet

Direct


Texas Instruments
In Stock: 14.019
Unit Price: kr.2.03000
Datasheet

Direct


Texas Instruments
In Stock: 812
Unit Price: kr.2.03000
Datasheet

Direct


Texas Instruments
In Stock: 38.782
Unit Price: kr.2.22000
Datasheet

Direct


Texas Instruments
In Stock: 561
Unit Price: kr.2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 5.445
Unit Price: kr.1.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.5.58000
Datasheet

Similar


Texas Instruments
In Stock: 3.284
Unit Price: kr.2.28000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L05AMTF

DigiKey Part Number
KA78L05AMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA78L05AMTF
Description
IC REG LINEAR 5V 100MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L05AMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable