Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD50FA1FP3-ZTL

DigiKey Part Number
BD50FA1FP3-ZTLTR-ND - Tape & Reel (TR)
BD50FA1FP3-ZTLCT-ND - Cut Tape (CT)
BD50FA1FP3-ZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50FA1FP3-ZTL
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BD50FA1FP3-ZTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
3V @ 100mA
Current - Output
Current - Supply (Max)
450 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.49600kr.14.96
25kr.1.32640kr.33.16
100kr.1.14370kr.114.37
250kr.1.05572kr.263.93
500kr.1.00298kr.501.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.95937kr.959.37
2.000kr.0.92355kr.1,847.10
3.000kr.0.90558kr.2,716.74
5.000kr.0.88569kr.4,428.45
7.000kr.0.87405kr.6,118.35
10.000kr.0.86287kr.8,628.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000