FQB30N06LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.577
Unit Price: kr.13.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.477
Unit Price: kr.12.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: kr.24.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: kr.13.82000
Datasheet
N-Channel 60 V 32A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 32A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB30N06LTM

DigiKey Part Number
FQB30N06LTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB30N06LTM
Description
MOSFET N-CH 60V 32A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 32A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB30N06LTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable