
PHB32N06LT,118 | |
|---|---|
DigiKey Part Number | 1727-4764-2-ND - Tape & Reel (TR) 1727-4764-1-ND - Cut Tape (CT) 1727-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHB32N06LT,118 |
Description | MOSFET N-CH 60V 34A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Tc) 97W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | PHB32N06LT,118 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 97W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.7.72200 | kr.77.22 |
| 100 | kr.5.18610 | kr.518.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.85488 | kr.3,083.90 |
| 1.600 | kr.3.54366 | kr.5,669.86 |
| 2.400 | kr.3.38514 | kr.8,124.34 |
| 4.000 | kr.3.20700 | kr.12,828.00 |
| 5.600 | kr.3.10152 | kr.17,368.51 |
| 8.000 | kr.2.99901 | kr.23,992.08 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |




