
FPF2701MX | |
|---|---|
DigiKey Part Number | FPF2701MXTR-ND - Tape & Reel (TR) FPF2701MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FPF2701MX |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FPF2701MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 88mOhm | |
Input Type | Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |





