Image for DBL105G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBL105G

DigiKey Part Number
1801-DBL105G-ND
Manufacturer
Manufacturer Product Number
DBL105G
Description
BRIDGE RECT 1PHASE 600V 1A DBL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DBL
Datasheet
 Datasheet
EDA/CAD Models
DBL105G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-DIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
DBL
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.331
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.44900kr.34.49
100kr.2.22980kr.222.98
500kr.1.70420kr.852.10
1.000kr.1.53460kr.1,534.60
2.000kr.1.39179kr.2,783.58
5.000kr.1.23717kr.6,185.85
10.000kr.1.14159kr.11,415.90
50.000kr.0.97434kr.48,717.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500