FDMS86369-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.113
Unit Price: kr.14.53000
Datasheet

Similar


Infineon Technologies
In Stock: 13.678
Unit Price: kr.17.81000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.14.60000
Datasheet

Similar


Infineon Technologies
In Stock: 22.003
Unit Price: kr.13.50000
Datasheet

Similar


Infineon Technologies
In Stock: 57.969
Unit Price: kr.16.98000
Datasheet

Similar


Texas Instruments
In Stock: 1.900
Unit Price: kr.20.13000
Datasheet
N-Channel 80 V 65A (Tc) 107W (Tc) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 65A (Tc) 107W (Tc) Surface Mount Power56
PowerTrench Series

FDMS86369-F085

DigiKey Part Number
FDMS86369-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS86369-F085
Description
MOSFET N-CH 80V 65A POWER56
Customer Reference
Detailed Description
N-Channel 80 V 65A (Tc) 107W (Tc) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 65A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2470 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes