FDD6N25TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 17.192
Unit Price: kr.9.07000
Datasheet

Similar


Infineon Technologies
In Stock: 11.317
Unit Price: kr.8.49000
Datasheet
N-Channel 250 V 4.4A (Tc) 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 4.4A (Tc) 50W (Tc) Surface Mount TO-252AA
TO-252AA

FDD6N25TM

DigiKey Part Number
FDD6N25TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6N25TM
Description
MOSFET N-CH 250V 4.4A DPAK
Customer Reference
Detailed Description
N-Channel 250 V 4.4A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD6N25TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 2.2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics