


FDD7N25LZTM | |
|---|---|
DigiKey Part Number | FDD7N25LZTMTR-ND - Tape & Reel (TR) FDD7N25LZTMCT-ND - Cut Tape (CT) FDD7N25LZTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD7N25LZTM |
Description | MOSFET N-CH 250V 6.2A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 6.2A (Tc) 56W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD7N25LZTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.34300 | kr.53.43 |
| 100 | kr.3.53330 | kr.353.33 |
| 500 | kr.2.75500 | kr.1,377.50 |
| 1.000 | kr.2.50455 | kr.2,504.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.23337 | kr.5,583.42 |
| 5.000 | kr.2.06575 | kr.10,328.75 |
| 7.500 | kr.1.98037 | kr.14,852.77 |
| 12.500 | kr.1.90087 | kr.23,760.88 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

