FDD6630A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1.502
Unit Price: kr.5.83000
Datasheet

Similar


STMicroelectronics
In Stock: 3.372
Unit Price: kr.6.02000
Datasheet

Similar


STMicroelectronics
In Stock: 1.495
Unit Price: kr.7.99000
Datasheet
N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6630A

DigiKey Part Number
FDD6630ATR-ND - Tape & Reel (TR)
FDD6630ACT-ND - Cut Tape (CT)
FDD6630ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD6630A
Description
MOSFET N-CH 30V 21A TO252
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 7.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
462 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
28W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes