N-Channel 30 V 30A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI030N03D1

DigiKey Part Number
4878-DI030N03D1TR-ND - Tape & Reel (TR)
4878-DI030N03D1CT-ND - Cut Tape (CT)
4878-DI030N03D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI030N03D1
Description
MOSFET DPAK N 30V 0.01OHM 175C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI030N03D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.44600kr.34.46
100kr.2.23510kr.223.51
500kr.1.71230kr.856.15
1.000kr.1.54371kr.1,543.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.36108kr.3,402.70
5.000kr.1.24811kr.6,240.55
7.500kr.1.19056kr.8,929.20
12.500kr.1.12588kr.14,073.50
17.500kr.1.08759kr.19,032.83
25.000kr.1.05037kr.26,259.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250