Similar



TLE98322QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE98322QXXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE98322QXXUMA1 |
Description | IC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | XC800 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | XC800 | |
Program Memory Type | FLASH (36kB) | |
Controller Series | - | |
RAM Size | 3.25K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 11 | |
Voltage - Supply | 3V ~ 27V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |


