



TLE98422QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE98422QXXUMA1TR-ND - Tape & Reel (TR) TLE98422QXXUMA1CT-ND - Cut Tape (CT) TLE98422QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98422QXXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (40kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98422QXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (40kB) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.21000 | kr.28.21 |
| 10 | kr.21.40400 | kr.214.04 |
| 25 | kr.19.69720 | kr.492.43 |
| 100 | kr.17.81860 | kr.1,781.86 |
| 250 | kr.16.92300 | kr.4,230.75 |
| 500 | kr.16.89382 | kr.8,446.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.47026 | kr.38,675.65 |
| Unit Price without VAT: | kr.28.21000 |
|---|---|
| Unit Price with VAT: | kr.35.26250 |

