Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1V5KE300CA | |
|---|---|
DigiKey Part Number | 1V5KE300CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE300CA |
Description | TVS DIODE 256VWM 414VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE300CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.33037 | kr.2,912.96 |
| 2.500 | kr.2.15962 | kr.5,399.05 |
| 3.750 | kr.2.07213 | kr.7,770.49 |
| 6.250 | kr.2.01440 | kr.12,590.00 |
| Unit Price without VAT: | kr.2.33037 |
|---|---|
| Unit Price with VAT: | kr.2.91296 |








