


1.5KE300CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE300CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE300CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA-TP |
Description | TVS DIODE 256VWM 414VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.4.53800 | kr.45.38 |
| 100 | kr.3.52640 | kr.352.64 |
| 500 | kr.2.96154 | kr.1,480.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.46400 | kr.2,956.80 |
| 2.400 | kr.2.38080 | kr.5,713.92 |
| 3.600 | kr.2.33317 | kr.8,399.41 |
| 6.000 | kr.2.08080 | kr.12,484.80 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

