1N5822 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 716
Unit Price: kr.6.09000
Datasheet

Similar


onsemi
In Stock: 11.450
Unit Price: kr.6.28000
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: kr.89.01000
Datasheet

Similar


STMicroelectronics
In Stock: 34.785
Unit Price: kr.3.87000
Datasheet

Similar


STMicroelectronics
In Stock: 16.079
Unit Price: kr.3.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.486
Unit Price: kr.5.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.885
Unit Price: kr.9.07000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.45694
Datasheet

Similar


Diodes Incorporated
In Stock: 9.473
Unit Price: kr.6.40000
Datasheet
Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822

DigiKey Part Number
1N5822FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5822
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5822Gonsemi7161N5822GOS-NDkr.6.09000Direct
1N5822RLGonsemi11.4501N5822RLGOSCT-NDkr.6.28000Similar
1N5822Microchip Technology441N5822MS-NDkr.89.01000Similar
1N5822STMicroelectronics34.785497-11370-1-NDkr.3.87000Similar
1N5822RLSTMicroelectronics16.079497-14742-1-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes