TIP29C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.493
Unit Price: kr.10.10000
Datasheet

Similar


onsemi
In Stock: 512
Unit Price: kr.11.32000
Datasheet

Similar


onsemi
In Stock: 847
Unit Price: kr.9.26000
Datasheet

Similar


onsemi
In Stock: 112
Unit Price: kr.8.94000
Datasheet

Similar


onsemi
In Stock: 2.420
Unit Price: kr.11.51000
Datasheet

Similar


onsemi
In Stock: 378
Unit Price: kr.14.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.10.48000
Datasheet

Similar


onsemi
In Stock: 12.968
Unit Price: kr.6.62000
Datasheet

Direct


STMicroelectronics
In Stock: 5.095
Unit Price: kr.6.75000
Datasheet

Similar


STMicroelectronics
In Stock: 1.906
Unit Price: kr.4.95000
Datasheet

Similar


STMicroelectronics
In Stock: 1.091
Unit Price: kr.9.39000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP29C

DigiKey Part Number
TIP29COS-ND
Manufacturer
Manufacturer Product Number
TIP29C
Description
TRANS NPN 100V 1A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 125mA, 1A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable