
SMCJ26A | |
|---|---|
DigiKey Part Number | SMCJ26AFSTR-ND - Tape & Reel (TR) SMCJ26AFSCT-ND - Cut Tape (CT) SMCJ26AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26A-E3/9AT | Vishay General Semiconductor - Diodes Division | 10.173 | SMCJ26A-E3/9ATGICT-ND | kr.6.47000 | Direct |
| SMLJ26A | Bourns Inc. | 342 | SMLJ26ABCT-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.03200 | kr.40.32 |
| 100 | kr.2.62480 | kr.262.48 |
| 500 | kr.2.01814 | kr.1,009.07 |
| 1.000 | kr.1.82269 | kr.1,822.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57424 | kr.4,722.72 |
| 6.000 | kr.1.44912 | kr.8,694.72 |
| 9.000 | kr.1.38538 | kr.12,468.42 |
| 15.000 | kr.1.31376 | kr.19,706.40 |
| 21.000 | kr.1.27136 | kr.26,698.56 |
| 30.000 | kr.1.23015 | kr.36,904.50 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


