162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100A

DigiKey Part Number
SMBJ100AFSTR-ND - Tape & Reel (TR)
SMBJ100AFSCT-ND - Cut Tape (CT)
SMBJ100AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100A
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ100ABourns Inc.17.036SMBJ100ABCT-NDkr.3.68000Direct
SMBJ100A-13-FDiodes Incorporated8.478SMBJ100A-FDICT-NDkr.3.36000Direct
SMBJ100A-E3/52Vishay General Semiconductor - Diodes Division2.545SMBJ100A-E3/52GICT-NDkr.3.55000Direct
SM6T100ASTMicroelectronics4.537497-7426-1-NDkr.5.71000Similar
In-Stock: 15.693
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46600kr.24.66
100kr.1.57420kr.157.42
500kr.1.18786kr.593.93
1.000kr.1.06315kr.1,063.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90449kr.2,713.47
6.000kr.0.82450kr.4,947.00
9.000kr.0.78374kr.7,053.66
15.000kr.0.73793kr.11,068.95
21.000kr.0.71079kr.14,926.59
30.000kr.0.68442kr.20,532.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750