Similar
Similar
Similar

FAN3121TMX | |
|---|---|
DigiKey Part Number | FAN3121TMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN3121TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3121TMX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10.6A, 11.4A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 23ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27321D | Texas Instruments | 400 | 296-13670-5-ND | kr.13.40000 | Similar |
| UCC27321DR | Texas Instruments | 6.191 | 296-48798-1-ND | kr.11.54000 | Similar |
| UCC27321QDRQ1 | Texas Instruments | 4.233 | 296-25745-1-ND | kr.13.40000 | Similar |
| UCC37321D | Texas Instruments | 17 | 296-13684-5-ND | kr.13.40000 | Similar |
| UCC37321DR | Texas Instruments | 1.238 | 296-UCC37321DRCT-ND | kr.11.54000 | Similar |


