Solid Free Hanging Ferrite Core ID 0.094" Dia (2.40mm) OD 0.157" Dia (4.00mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.094" Dia (2.40mm) OD 0.157" Dia (4.00mm) Length 0.500" (12.70mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5975000801

DigiKey Part Number
1934-1046-ND
Manufacturer
Manufacturer Product Number
5975000801
Description
FERRITE CORE SOLID 2.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.094" Dia (2.40mm) OD 0.157" Dia (4.00mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
5975000801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
75
Manufacturer
Fair-Rite Products Corp.
Inner Dimension
0.094" Dia (2.40mm)
Packaging
Bulk
Outer Dimension
0.157" Dia (4.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Toroid
Length
0.500" (12.70mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.855
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90200kr.19.02
25kr.1.64600kr.41.15
50kr.1.46960kr.73.48
100kr.1.30670kr.130.67
250kr.1.11052kr.277.63
500kr.0.97472kr.487.36
2.000kr.0.73097kr.1,461.94
6.000kr.0.69344kr.4,160.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250