



2673000501 | |
|---|---|
DigiKey Part Number | 1934-1451-ND |
Manufacturer | |
Manufacturer Product Number | 2673000501 |
Description | FERRITE CORE SOLID 1.09MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.043" Dia (1.09mm) OD 0.076" Dia (1.93mm) Length 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2673000501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.043" Dia (1.09mm) | |
Outer Dimension | 0.076" Dia (1.93mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.43000 | kr.4.30 |
| 25 | kr.0.37680 | kr.9.42 |
| 50 | kr.0.33740 | kr.16.87 |
| 100 | kr.0.30210 | kr.30.21 |
| 250 | kr.0.25988 | kr.64.97 |
| 500 | kr.0.23080 | kr.115.40 |
| 1.000 | kr.0.20395 | kr.203.95 |
| 5.000 | kr.0.14930 | kr.746.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




