Solid Free Hanging Ferrite Core ID 0.034" Dia (0.86mm) OD 0.080" Dia (2.03mm) Length 0.105" (2.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.034" Dia (0.86mm) OD 0.080" Dia (2.03mm) Length 0.105" (2.67mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2673004801

DigiKey Part Number
1934-1452-ND
Manufacturer
Manufacturer Product Number
2673004801
Description
FERRITE CORE SOLID 0.86MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.034" Dia (0.86mm) OD 0.080" Dia (2.03mm) Length 0.105" (2.67mm)
Datasheet
 Datasheet
EDA/CAD Models
2673004801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
73
Manufacturer
Fair-Rite Products Corp.
Inner Dimension
0.034" Dia (0.86mm)
Packaging
Bulk
Outer Dimension
0.080" Dia (2.03mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.105" (2.67mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.51400kr.5.14
25kr.0.44640kr.11.16
50kr.0.40060kr.20.03
100kr.0.35880kr.35.88
250kr.0.30888kr.77.22
500kr.0.27440kr.137.20
1.000kr.0.24244kr.242.44
5.000kr.0.17695kr.884.75
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500