



2506031017Y0 | |
|---|---|
DigiKey Part Number | 1934-1445-2-ND - Tape & Reel (TR) 1934-1445-1-ND - Cut Tape (CT) 1934-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506031017Y0 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506031017Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792620 | Würth Elektronik | 6.663 | 732-1579-1-ND | kr.0.95000 | Parametric Equivalent |
| BMC1JY0100AN | TE Connectivity Passive Product | 7.990 | 1712-BMC1JY0100ANCT-ND | kr.0.63000 | Parametric Equivalent |
| EBMS160808A101 | Max Echo | 6.553 | 5262-EBMS160808A101CT-ND | kr.0.63000 | Parametric Equivalent |
| FB160808T-101Y-S | Cal-Chip Electronics, Inc. | 4.000 | 4713-FB160808T-101Y-SCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.47040 | kr.23.52 |
| 100 | kr.0.42100 | kr.42.10 |
| 250 | kr.0.36164 | kr.90.41 |
| 500 | kr.0.32080 | kr.160.40 |
| 1.000 | kr.0.28308 | kr.283.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21553 | kr.862.12 |
| 8.000 | kr.0.18519 | kr.1,481.52 |
| 12.000 | kr.0.18148 | kr.2,177.76 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



