
EBMS160808A101 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A101TR-ND - Tape & Reel (TR) 5262-EBMS160808A101CT-ND - Cut Tape (CT) 5262-EBMS160808A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A101 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.25110 | kr.25.11 |
| 250 | kr.0.21632 | kr.54.08 |
| 500 | kr.0.19274 | kr.96.37 |
| 1.000 | kr.0.17086 | kr.170.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13176 | kr.527.04 |
| 8.000 | kr.0.11426 | kr.914.08 |
| 12.000 | kr.0.10458 | kr.1,254.96 |
| 20.000 | kr.0.09890 | kr.1,978.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

