Similar

LXC60-0700SW | |
|---|---|
DigiKey Part Number | 633-1121-ND |
Manufacturer | |
Manufacturer Product Number | LXC60-0700SW |
Description | LED DRIVER CC AC/DC 43-86V 700MA |
Customer Reference | |
Detailed Description | 700mA 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 43 ~ 86V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |


