1.75A 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-150-C1750A

DigiKey Part Number
1866-5130-ND
Manufacturer
Manufacturer Product Number
ELG-150-C1750A
Description
LED POWER SUPPLIES 150.5W 1750MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.75A 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.75A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
151 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
43 ~ 86V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.258.04000kr.258.04
5kr.245.35800kr.1,226.79
10kr.234.58000kr.2,345.80
25kr.228.24000kr.5,706.00
Unit Price without VAT:kr.258.04000
Unit Price with VAT:kr.322.55000