Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX29150T-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-1587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX29150T-L-5-0/TR |
Description | IC REG LINEAR 5V 1.5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX29300T-L-5-0/TR | MaxLinear, Inc. | 119 | 1016-SPX29300T-L-5-0/TRCT-ND | kr.13.31000 | Direct |
| SPX29300T-L-3-3/TR | MaxLinear, Inc. | 490 | 1016-SPX29300T-L-3-3/TRCT-ND | kr.13.31000 | Similar |
| MIC29150-5.0WU | Microchip Technology | 686 | 576-1107-ND | kr.29.99000 | Similar |
| MIC29150-5.0WU-TR | Microchip Technology | 0 | MIC29150-5.0WU-CT-ND | kr.29.99000 | Similar |
| MIC29310-5.0WU | Microchip Technology | 361 | 576-2230-ND | kr.22.51000 | Similar |



