Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29300T-L-5-0/TR

DigiKey Part Number
1016-SPX29300T-L-5-0/TR-ND - Tape & Reel (TR)
1016-SPX29300T-L-5-0/TRCT-ND - Cut Tape (CT)
1016-SPX29300T-L-5-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX29300T-L-5-0/TR
Description
IC REG LINEAR 5V 3A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX29300T-L-5-0/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Number of Regulators
1
Supplier Device Package
TO-263-3
Voltage - Input (Max)
16V
Base Product Number
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC29300-5.0WUMicrochip Technology386576-1122-NDkr.29.67000Similar
MIC29300-5.0WU-TRMicrochip Technology1.102MIC29300-5.0WU-CT-NDkr.29.67000Similar
MIC29310-5.0WUMicrochip Technology114576-2230-NDkr.22.51000Similar
MIC5237-5.0YUMicrochip Technology188576-2385-NDkr.13.00000Similar
In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.9.81400kr.98.14
25kr.8.94720kr.223.68
100kr.7.98780kr.798.78
250kr.7.53092kr.1,882.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.25550kr.3,627.75
1.000kr.7.02884kr.7,028.84
1.500kr.6.91529kr.10,372.93
2.500kr.6.78953kr.16,973.83
3.500kr.6.71596kr.23,505.86
5.000kr.6.64526kr.33,226.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750