Category | Voltage - Collector Emitter Breakdown (Max) 250 V |
Mfr | Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A |
Packaging Box | Current - Collector Cutoff (Max) 100µA |
Part Status Active | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V |
Transistor Type | Power - Max 250 W |
Current - Collector (Ic) (Max) 16 A | Frequency - Transition 4MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.11000 | kr.52.11 |
| 10 | kr.35.44700 | kr.354.47 |
| 100 | kr.26.03170 | kr.2,603.17 |
| 500 | kr.22.43500 | kr.11,217.50 |
| Unit Price without VAT: | kr.52.11000 |
|---|---|
| Unit Price with VAT: | kr.65.13750 |