New Product
Bipolar (BJT) Transistor NPN 800 V 10 A 45 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 800 V 10 A 45 W Through Hole TO-3PF
BU2520AF
BU2520AF

BU2520AF

DigiKey Part Number
5272-BU2520AF-ND
Manufacturer
Manufacturer Product Number
BU2520AF
Description
TO-3PF NPN SILICON POWER TRANSIS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 10 A 45 W Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
5V @ 1.2A, 6A
Mfr
Current - Collector Cutoff (Max)
1mA
Packaging
Box
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 6A, 5V
Part Status
Active
Power - Max
45 W
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-3PF
Voltage - Collector Emitter Breakdown (Max)
800 V
Supplier Device Package
TO-3PF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.34.23000kr.34.23
10kr.22.79400kr.227.94
210kr.14.89438kr.3,127.82
630kr.13.22862kr.8,334.03
1.050kr.12.82000kr.13,461.00
Unit Price without VAT:kr.34.23000
Unit Price with VAT:kr.42.78750