New Product
KBPC1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC606

DigiKey Part Number
5272-KBPC606-ND
Manufacturer
Manufacturer Product Number
KBPC606
Description
BRIDGE RECT 1P 600V 3.8A KBPC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC
Supplier Device Package
KBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.5.54200kr.55.42
100kr.3.67170kr.367.17
500kr.2.86810kr.1,434.05
1.000kr.2.60941kr.2,609.41
2.000kr.2.39175kr.4,783.50
5.000kr.2.15624kr.10,781.20
10.000kr.2.01074kr.20,107.40
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250