
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.01000 | kr.11.01 |
10 | kr.6.99500 | kr.69.95 |
100 | kr.4.68800 | kr.468.80 |
500 | kr.3.69830 | kr.1,849.15 |
1.000 | kr.3.37997 | kr.3,379.97 |
2.000 | kr.3.11216 | kr.6,224.32 |
5.000 | kr.2.82241 | kr.14,112.05 |
10.000 | kr.2.73360 | kr.27,336.00 |
Unit Price without VAT: | kr.11.01000 |
---|---|
Unit Price with VAT: | kr.13.76250 |