Linear Voltage Regulator IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output SOT-89
5V Linear Voltage Regulator, Provides Stable Output for Various Electronic Applications

78L05

DigiKey Part Number
5272-78L05TR-ND - Tape & Reel (TR)
5272-78L05CT-ND - Cut Tape (CT)
5272-78L05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L05
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.57700kr.5.77
25kr.0.50720kr.12.68
100kr.0.42920kr.42.92
250kr.0.39156kr.97.89
500kr.0.36874kr.184.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.34997kr.349.97
2.000kr.0.33460kr.669.20
3.000kr.0.32687kr.980.61
5.000kr.0.31831kr.1,591.55
7.000kr.0.31330kr.2,193.10
10.000kr.0.30850kr.3,085.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250